1LS9-L
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 0.8A 230VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS9-L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
93.98 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL 1LS9-L is a high-quality switch limit with N.O./N.C. SPDT contacts, ideal for various industrial applications. This side rotary switch features a compact design and a conduit for easy installation. With a current rating of 0.8A and a voltage rating of 230VDC, this switch is reliable and durable. The rotary screw mounting ensures secure and stable attachment.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
1LS9L
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$528.49
$528.490
3
$520.56
$1,561.680
5
$384.42
$1,922.100
8
$285.31
$2,282.480
10
+
$279.60
$2,796.000