help desk software
DATA SHEET

1MK1

Honeywell

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 6.12N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1MK1
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
N/A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
47.75 x 34.93 x 27.94 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 6.12N Screw Mount
Search Keywords:
1MK1
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$514.98
$514.980
10
$507.26
$5,072.600
25
$499.65
$12,491.250
50
$492.16
$24,608.000
100
$251.37
$25,137.000
150
$171.11
$25,666.500
200 +
$167.69
$33,538.000
Tools/3D Models