1MN1
HoneywellSwitch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 600VAC 230VDC 745.7VA 5.56N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1MN1
RoHS:
Yes
HTS:
85365080
COO:
MX
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
745.7 A
Maximum Movement Differential:
0.51 mm
Operating Force:
5.56 N
Termination Style:
Screw
Dimension:
47.63 x 34.93 x 26.13 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 600VAC 230VDC 745.7VA 5.56N Screw Mount
Search Keywords:
1MN1
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$186.54
$186.540
5
$156.90
$784.500
10
$143.35
$1,433.500
25
$132.41
$3,310.250
50
+
$121.72
$6,086.000