help desk software
DATA SHEET

1NR1-2-W

Honeywell

Switch Rocker OFF ON SPST Screw Rocker 20A 277VAC 250VDC 745.7VA

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NR1-2-W
RoHS:
No
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@UL A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Rocker OFF ON SPST Screw Rocker 20A 277VAC 250VDC 745.7VA
Search Keywords:
1NR12W
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$222.85
$222.850
5
$74.01
$370.050
10 +
$68.56
$685.600
Tools/3D Models