help desk software
DATA SHEET

1NT1-1

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Screw Terminal, Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-1
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.6mm x 15.7mm x 58.7 mm
Operating Temperature:
-40 to 71 °C

Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. The NT series toggle switches are designed with a seal between the toggle lever and bushing, and between the cover and case. These switches are generally used in various applications such as aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes, construction equipment, agriculture equipment, material-handling equipment, factory-floor control units, machine tool equipment manufacturers.

1NT1-1 Micro Toggle Switch from Honeywell features quality construction with completely sealed switching chamber. This Honeywell switch is cost-effective and CE approved.

Product Highlights:
  • Quality construction
  • One-pole transportation grade toggle
  • Rugged and cost-effective
  • Completely sealed switching chamber
  • Switches are capable of withstanding a temperature of 160 degrees F continuously at foll rated load
  • NEMA 3, 3R, 4, and 13
  • ol recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords:
1NT11
IN STOCK: 1,241
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.16
$21.160
10
$18.88
$188.800
25
$18.31
$457.750
50
$17.78
$889.000
100
$16.81
$1,681.000
300
$16.36
$4,908.000
500 +
$16.11
$8,055.000
Tools/3D Models