1NT1-2G
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Locking Lever (Locked In Extreme Position Keyway Side) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-2G
RoHS:
Yes
HTS:
85365030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.6 x 15.7 x 68.07 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Locking Lever (Locked In Extreme Position Keyway Side)
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
1NT12G
IN STOCK:
2,585
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$45.92
$45.920
5
$41.27
$206.350
10
$40.12
$401.200
25
$39.04
$976.000
50
$37.05
$1,852.500
100
$36.14
$3,614.000
300
+
$35.60
$10,680.000
CUSTOMERS
ALSO BOUGHT
1NT1-7
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
1NT1-3
Toggle Switch - SPDT - On-On - 15A 125VAC - 17.02mm Standard Round Actuator - Non-Illumina...
1TL1-2G
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
55-112G-0
LED Uni-Color Green Bulk