1NT1-31
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (None - On - On), Screw Terminal, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-31
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.6 x 15.7 x 58.7 mm
Operating Temperature:
-40 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (None - On - On), Screw Terminal, Standard Lever
Search Keywords:
1NT131
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$26.961
$26.961
5
$24.510
$122.550
25
$16.740
$418.500
50
$15.320
$766.000
100
$14.240
$1,424.000
250
$14.170
$3,542.500
500
$14.100
$7,050.000
1,000
+
$14.030
$14,030.000