Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-3-NH
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4 x 15.7 x 58.4 mm
Operating Temperature:
-40 to 71 °C
1NT1-3 Switch -- No Hardware included
Search Keywords:
1NT13NH
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
25
$34.50
$862.500
50
$21.23
$1,061.500
75
$16.81
$1,260.750
100
+
$16.47
$1,647.000