1NT1-4
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. Off - On), Screw Terminal, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-4
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
15@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.6mm x 15.7mm x 58.7 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. Off - On), Screw Terminal, Standard Lever
Search Keywords:
1NT14
IN STOCK:
115
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$45.16
$45.160
5
$44.48
$222.400
10
$43.82
$438.200
25
$43.16
$1,079.000
50
$26.56
$1,328.000
75
$21.03
$1,577.250
100
+
$20.61
$2,061.000