1NT1-61
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off - None), Screw Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-61
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
15@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.6 x 15.7 x 58.7 mm
Operating Temperature:
-40 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off - None), Screw Terminal, Standard Lever
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
1NT161
This product is discontinued, but still in stock
IN STOCK:
97
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.373
$81.865
25
$14.249
$356.225
50
$13.383
$669.150
100
$10.623
$1,062.300
250
$10.323
$2,580.750
500
$8.706
$4,353.000
1,000
+
$8.368
$8,368.000