1NT1-7E
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Locking Lever (Locked In Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT1-7E
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@115VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.6 x 15.7 x 68.07 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Locking Lever (Locked In Center Position)
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
1NT17E
IN STOCK:
361
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$72.38
$72.380
5
$65.06
$325.300
10
$63.24
$632.400
25
$58.41
$1,460.250
50
$57.53
$2,876.500
100
$48.42
$4,842.000
250
+
$47.70
$11,925.000