1NT20-7E
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Black Locking Lever (Locked In Center Position), Black Hardware
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT20-7E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Black Locking Lever (Locked In Center Position), Black Hardware
Search Keywords:
1NT207E
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$44.623
$44.623
5
$39.194
$195.970
10
$38.606
$386.060
25
$34.917
$872.925
50
$32.857
$1,642.850
100
$27.275
$2,727.500
250
+
$26.115
$6,528.750