1NT887-21K
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Gold-Plated Contacts, Screw Terminal, Locking Lever (Locked In Center and Extreme Position Opposite Keyway)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT887-21K
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.45 x 15.75 x 70.36 mm
Operating Temperature:
N/A
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Gold-Plated Contacts, Screw Terminal, Locking Lever (Locked In Center and Extreme Position Opposite Keyway)
Search Keywords:
1NT88721K
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
13
$250.19
$3,252.470
25
$137.75
$3,443.750
38
$95.66
$3,635.080
50
+
$93.75
$4,687.500