help desk software
DATA SHEET

1NT887-7E

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Gold-Plated Contacts, Screw Terminal, Locking Lever (Locked In Center Position)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT887-7E
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.45 x 15.75 x 70.36 mm
Operating Temperature:
N/A
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Gold-Plated Contacts, Screw Terminal, Locking Lever (Locked In Center Position)
Search Keywords:
1NT8877E
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$260.03
$3,380.390
25
$143.17
$3,579.250
38
$99.42
$3,777.960
50 +
$97.44
$4,872.000
Tools/3D Models