1NT91-3D
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Quick Connect Terminal, Locking Lever (Locked Out Of Center Position)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT91-3D
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.6 x 15.7 x 68.07 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Quick Connect Terminal, Locking Lever (Locked Out Of Center Position)
Search Keywords:
1NT913D
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
25
$117.64
$2,941.000
50
$62.28
$3,114.000
75
$43.83
$3,287.250
100
+
$42.95
$4,295.000