help desk software
DATA SHEET

1NT91-5

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Standard Lever

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1NT91-5
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
15@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.6 x 15.7 x 58.7 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Standard Lever
Search Keywords:
1NT915
IN STOCK: 135
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.55
$55.550
5
$54.72
$273.600
10
$53.90
$539.000
25
$53.09
$1,327.250
50
$32.67
$1,633.500
75
$25.87
$1,940.250
100 +
$25.35
$2,535.000
Tools/3D Models