Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PA2
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Packet
Switch Type:
N/A
Color:
N/A
Life Cycle:
Discontinued
Switch Access Packet Bulk
Search Keywords:
1PA2
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.468
$31.468
10
$27.640
$276.400
25
$23.000
$575.000
50
$22.282
$1,114.100
100
$20.228
$2,022.800
250
$19.368
$4,842.000
500
+
$18.833
$9,416.500
CUSTOMERS
ALSO BOUGHT
SPWS-2472
AC/DC Power Supply Single-OUT 24V 7.2A 175W
3055-WU005
White/Blue - 30.48m (100ft)/Spool
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
10-347
Adhesives Quik Stik
BZ-2RQ174-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...