Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB13
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.81 x 16.66 x 37.59 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Solder Panel Mount
Search Keywords:
1PB13
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
25
$677.82
$16,945.500
50
$346.20
$17,310.000
75
$235.66
$17,674.500
100
+
$230.95
$23,095.000