help desk software
DATA SHEET

1PB16

Honeywell

Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB16
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
513752A@250VAC 30VDC
Actuator Style:
Round Plunger13737
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight13740
Dimension:
20.57mm x 17.07mm x 30.7813763mm
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Panel Mount
Search Keywords:
1PB16
IN STOCK: 59
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$379.51
$379.510
5
$373.81
$1,869.050
10
$368.21
$3,682.100
25
$362.68
$9,067.000
50
$191.41
$9,570.500
75
$131.64
$9,873.000
100 +
$129.01
$12,901.000
Tools/3D Models