help desk software
DATA SHEET

1PB4

Honeywell

Switch Push Button N.O./N.C. SPDT Round Button 5A 120VAC 30VDC Momentary Contact Panel Mount Solder .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB4
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.8 x 19 x 34.3 mm

Honeywell 1PB4 push button has a straight body orientation. It is a momentary contact switch with an elastomeric seal and solder termination. This Push Button Switch has a black round button actuator configured with SPDT and panel mounting design.

Honeywell Push Button Switches are used in a variety of mechanical and electronic devices and make great alternatives to ordinary switches for home and commercial appliances. They are a type of momentary switch in which the user needs to press it lightly for turning a machine or a appliance "on" or "off”. The buttons are usually made of metal or plastic and are designed to deliver instant response.

Product Highlights:
  • Momentary contact push button switch
  • Round button actuator style
  • Panel mounting
  • Straight body orientation
  • Threaded bushing type
  • SPDT pole throw configuration
  • Solder terminal type
Search Keywords:
1PB4
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$443.39
$1,330.170
5
$327.42
$1,637.100
8
$243.01
$1,944.080
10 +
$238.15
$2,381.500
Tools/3D Models