1PB43
HoneywellSwitch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB43
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
22.4 x 22.4 x 34.3 mm
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Panel Mount
Search Keywords:
1PB43
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$432.59
$432.590
3
$426.10
$1,278.300
5
$314.66
$1,573.300
8
$233.53
$1,868.240
10
+
$228.86
$2,288.600