help desk software
DATA SHEET

1PB587

Honeywell

Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB587
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
19.81 x 9.91 x 30.23 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Panel Mount
Search Keywords:
1PB587
IN STOCK: 58
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$651.81
$651.810
5
$642.03
$3,210.150
10
$632.40
$6,324.000
25
$622.91
$15,572.750
50
$318.15
$15,907.500
75
$216.57
$16,242.750
100 +
$212.24
$21,224.000
Tools/3D Models