Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB5-T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
19.81 x 9.91 x 26.21 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Screw Panel Mount
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$271.28
$271.280
3
$245.31
$735.930
5
$215.59
$1,077.950
8
$212.35
$1,698.800
10
+
$198.55
$1,985.500