help desk software
DATA SHEET

1PB73-T2

Honeywell

Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB73-T2
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
19.81 x 9.91 x 29.97 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Panel Mount
IN STOCK: 9
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.37
$124.370
3
$118.15
$354.450
5
$112.24
$561.200
8
$106.63
$853.040
10 +
$101.30
$1,013.000
Tools/3D Models