help desk software
DATA SHEET

1PB935-H4

Honeywell

Switch Push Button SPDT Plunger 5A 250VAC 30VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1PB935-H4
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.81 x 16.66 x 43.18 mm
Switch Push Button SPDT Plunger 5A 250VAC 30VDC Solder Lug Panel Mount
Search Keywords:
1PB935H4
IN STOCK: 98
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.36
$204.360
5
$201.29
$1,006.450
10
$198.27
$1,982.700
25
$195.30
$4,882.500
50
$103.08
$5,154.000
75
$70.89
$5,316.750
100 +
$69.47
$6,947.000
Tools/3D Models