1SE144
HoneywellMICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SE144
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
9A610.y.23
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
22.25 x 8.79 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords:
1SE144
IN STOCK:
36
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$175.57
$175.570
3
$162.21
$486.630
5
$147.68
$738.400
8
$144.60
$1,156.800
10
+
$122.17
$1,221.700