1SE1-6
HoneywellMICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range, FAA-PMA Approved .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SE1-6
RoHS:
Yes
HTS:
85365090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
22.25 x 8.79 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 1SE1-6 is a MICRO SWITCH„¢ Miniature Environmentally Sealed Basic Switch from the SE Series. It is a Single Pole Double Throw (SPDT) switch capable of handling 5 A at 250 Vac. It features a durable stainless steel pin plunger and has (3) 1829 mm [72 in] lead wires terminated with 20 gauge connectors. With a temperature range of -53 °C to 105 °C [-65 °F to 221 °F], this switch is suitable for a wide range of applications. Additionally, it is FAA-PMA approved, ensuring its quality and reliability.
Search Keywords:
1SE16
IN STOCK:
45
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$339.45
$339.450
3
$334.36
$1,003.080
5
$246.91
$1,234.550
8
$183.25
$1,466.000
10
+
$179.59
$1,795.900
CUSTOMERS
ALSO BOUGHT
E13-00E
Snap Action Switch - SPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
E14-00M
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...
E19-00M
Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
HP55A6
Analog Timer - 0 to 30 min Range - 120VAC - 60Hz - On Delay/Standard Start - Reset - Panel...
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...