1SE178
HoneywellMICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 10 A at 30 Vdc, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SE178
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
10@30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
22.25 x 8.79 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 10 A at 30 Vdc, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords:
1SE178
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$199.97
$199.970
3
+
$179.03
$537.090