1SE198
HoneywellMICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SE198
RoHS:
No
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
22.25 x 8.79 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords:
1SE198
IN STOCK:
3
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$376.38
$376.380
3
$370.74
$1,112.220
5
$273.78
$1,368.900
8
$203.19
$1,625.520
10
+
$199.13
$1,991.300