help desk software
DATA SHEET

1SM1

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SM1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.89 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in aerospace, instrumentation, appliances, vending machines, timing devices, office equipment, computer and business equipment, test instruments, communications equipment, HVAC systems, manually operated devices, and valves, among others.

1SM1 Snap Action Switch from Honeywell is a subminiature type, basic micro switch. This Honeywell 1SM1 Switch is designed for simple on/off application needs. It has a long operating life and comes with a choice of actuation, electrical termination and operating characteristics. With an elongated mounting hole, this Honeywell Switch enables more accurate and easier mounting.

Product Highlights:
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm maximum, low operating force to 0.56 N maximum)
  • MIL-PRF-8805 qualified listings available
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
1SM1
IN STOCK: 397
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.55
$82.750
25
$15.00
$375.000
50
$14.33
$716.500
200
$13.15
$2,630.000
400
$12.80
$5,120.000
600
$12.61
$7,566.000
1,000 +
$10.95
$10,950.000
Tools/3D Models