1SM3-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SM3-T
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.72 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
1SM3T
IN STOCK:
717
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$15.05
$75.250
25
$13.64
$341.000
50
$13.03
$651.500
200
$11.96
$2,392.000
400
$11.64
$4,656.000
600
$11.47
$6,882.000
1,000
+
$9.96
$9,960.000
CUSTOMERS
ALSO BOUGHT
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
CRH-30330
Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C
88DHSX-6
Relay - Hermetically Sealed - 10A - 24 VDC Coil - Octal.
A1008CHNF
Continuous Hinge Enclosure with Clamps Type 4, 10x8x4, Gray, Mild Steel