1SX12-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 4 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SX12-T
RoHS:
Yes
HTS:
8536508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
7 A
Maximum Movement Differential:
0.051 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.1 x 12.73 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 1SX12-T is a reliable and versatile subminiature basic switch from the MICRO SWITCH„¢ SX Series. It features a single pole double throw (SPDT) configuration, making it suitable for a variety of applications. With a robust construction, this switch is capable of handling up to 4 A at 250 Vac, ensuring long-lasting performance. The pin plunger actuator provides precise and reliable operation, while the solder termination simplifies the installation process. Whether used in industrial equipment, appliances, or automotive applications, the 1SX12-T offers exceptional durability and control.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
1SX12T
IN STOCK:
896
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$61.33
$61.330
10
$60.41
$604.100
25
$59.51
$1,487.750
50
$58.62
$2,931.000
100
$31.03
$3,103.000
150
$21.84
$3,276.000
200
+
$21.40
$4,280.000