help desk software
DATA SHEET

1SX1-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1SX1-T
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
7 A
Maximum Movement Differential:
N/A
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.1 x 12.73 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches are a kind of momentary contact switch. They are small, precision snap-action switches that are ideal where saving space and weight are important. Snap action switches are widely used in aerospace, office equipment, manually operated devices, medical and dental equipment, computer and business equipment, test instruments, HVAC equipment, communications equipment, and valves.

1SX1-T Snap Action Switch from Honeywell offers a choice of actuation, electrical termination and operating characteristics. It also provides optional series of constructions and comes with an elongated mounting hole for easy and accurate mounting.

Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • MIL-PRF-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
1SX1T
IN STOCK: 2,812
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.87
$26.870
10
$18.74
$187.400
25
$17.16
$429.000
50
$15.59
$779.500
200
$14.96
$2,992.000
400
$14.73
$5,892.000
600 +
$14.51
$8,706.000
Tools/3D Models