help desk software
DATA SHEET

1TB1-1

Honeywell

Switch Snap Action Plunger 10A 250VAC 3.61N Screw Mount Screw .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TB1-1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
10 A
Maximum Movement Differential:
0.64 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
46.5 x 12.7 x 14 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are often used in modern control systems, welders, and industrial equipment, among others.

1TB1-1 Snap Action Switch from Honeywell is a miniature, double-break basic micro switch. With an operating temperature range between -55 °C to 125 °C [-67 °F to 257 °F], this Honeywell Snap Action Switch delivers consistent and reliable performance even in harsh environment applications. This Plunger Switch has a motor handling capacity of 373 W at 125 Vac. It comes with a choice of actuation and termination options to provide design flexibility.

Product Highlights:
  • Power load switching capability to 10 A
  • Two and four-circuit double break
  • Momentary action
  • Choice of actuation and termination
  • Motor handling capacity of 373 W [1/2 hp] at 125 Vac
Search Keywords:
1TB11
IN STOCK: 162
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.38
$99.380
10
$91.22
$912.200
25
$89.22
$2,230.500
50
$87.89
$4,394.500
100
$86.57
$8,657.000
150
$85.27
$12,790.500
200 +
$83.99
$16,798.000
Tools/3D Models