1TB1-2
HoneywellMICRO SWITCH™ Basic Switches: TB Series, Double Pole Double Throw (DPDT), 10 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TB1-2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
10 A
Maximum Movement Differential:
0.64 mm
Operating Force:
3.61 N
Termination Style:
Solder
Dimension:
46.5 x 12.7 x 14 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switches, also known as micro switches are a kind of momentary contact switch. They are used to control isolated circuits and are generally used in modern control systems, welders and industrial equipment.
1TB1-2 Snap Action Switch from Honeywell offers a two and four-circuit double break and power load switching capability of up to 10 A. It has motor handling capacity of 373 W and comes with a choice of actuation and termination.
Product Highlights:
- Two and four-circuit double break
- Power load switching capability to 10 A
- Motor handling capacity of 373 W [1/2 hp] at 125 Vac
- Momentary action
- Choice of actuation and termination
Search Keywords:
1TB12
IN STOCK:
500
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$84.48
$84.480
5
$81.90
$409.500
10
$78.38
$783.800
25
$77.20
$1,930.000
50
$75.14
$3,757.000
200
$74.01
$14,802.000
400
+
$72.90
$29,160.000
CUSTOMERS
ALSO BOUGHT
1853-WO001
White/Orange - 304.8m (1000ft)/Spool
6639S-1-502
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
1445693-1
Socket Contact - Gold - Crimp - 24 AWG - Machined.
JT-5
MICRO SWITCH™ Basic Switches: JT Series, Auxiliary Actuator, Stainless Steel Bracket, 12 m...
5177984-6
0.8FH,P05H.5,140,08/Sn,TU