1TL1-1
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-21 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-1
Alias/AKA:
MS24523-21
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-1 is a highly reliable MICRO SWITCHâ„¢ toggle switch designed for various applications. It is part of the TL series and features a single pole double throw (SPDT) configuration with three positions: On - Off - On. This toggle switch is equipped with screw terminals for easy and secure wiring connections. It comes with a standard lever and meets military specifications under the part number MS24523-21. With its excellent quality and durability, the HONEYWELL part 1TL1-1 is a top choice for industrial and military applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85°F to +160°F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL11
IN STOCK:
2,254
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$35.28
$35.280
5
$32.19
$160.950
10
$30.62
$306.200
25
$24.34
$608.500
50
$23.83
$1,191.500
100
$22.52
$2,252.000
300
+
$20.99
$6,297.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IEL1-1-52-3.00-01-V
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IEL1-1-52-3.00...
2-329444-1
BNC PLUG KIT
3-928343-8
STD-TIMER GEH 8P
5225554-9
TNC RT ANG PLUG DUAL
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...