help desk software

1TL1-1E

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24658-21E .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-1E
Alias/AKA:
MS24658-21E
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-1E is a MICRO SWITCH Toggle Switch from the TL Series. This particular switch features a Single Pole Double Throw (SPDT) configuration with 3 positions (On - Off - On) and screw terminals for easy installation. It also includes a locking lever that is locked in the center position for added security. Designed with precision and quality in mind, this switch meets military standards and is designated by the part number MS24658-21E.
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
1TL11E
IN STOCK: 276
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.03
$59.030
5
$58.15
$290.750
10
$57.28
$572.800
25
$56.42
$1,410.500
50
$55.57
$2,778.500
100
$54.74
$5,474.000
250 +
$53.92
$13,480.000