1TL1-1L
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24658-21L .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-1L
Alias/AKA:
MS24658-21L
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 1TL1-1L toggle switch is part of the MICRO SWITCH TL Series, featuring a single pole double throw (SPDT) design with 3 positions (On - Off - On). This rugged and reliable switch is equipped with screw terminals for easy installation and a locking lever to prevent accidental switching. The switch is rated to military standards with part number MS24658-21L, ensuring high performance and durability in demanding environments. The locking lever feature locks the switch out of the extreme position, with a keyway side for added security. Ideal for aerospace, defense, and industrial applications where precision and reliability are essential.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL11L
IN STOCK:
166
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$84.14
$84.140
5
$77.87
$389.350
10
$75.61
$756.100
25
$71.47
$1,786.750
50
$69.56
$3,478.000
100
$59.12
$5,912.000
250
+
$56.85
$14,212.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
BXS002/1
Battery Holders 2-Cell CBattery Size
44A45-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
1TL1-31
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...