1TL1-1P
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Keyway Side), Military Part Number MS24658-21P .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-1P
Alias/AKA:
MS24658-21P
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Keyway Side), Military Part Number MS24658-21P
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL11P
IN STOCK:
39
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$171.39
$171.390
5
$168.81
$844.050
10
$166.28
$1,662.800
13
$163.79
$2,129.270
25
$90.18
$2,254.500
38
$62.62
$2,379.560
50
+
$61.37
$3,068.500
CUSTOMERS
ALSO BOUGHT
3046L-3-502
Res POT 5K Ohm 20% 0.125W(1/8W) 1.59mm (40.41 X 5.69 X 6.58mm) Lead Wire
2GM51-73
2-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .2...
53688-94
C Frame Solenoid Economical Construction
PFB1224UHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
8280
Alignment Tool