1TL1-21K
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS24658-24K .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-21K
Alias/AKA:
MS24658-24K
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-21K is a reliable MICRO SWITCH„¢ Toggle Switch from the TL Series. This switch features a Single Pole Single Throw (SPST) configuration with a Half Throw (Off - On) operation. It is equipped with convenient Screw Terminals for easy installation. The switch is designed with a Locking Lever mechanism, ensuring it stays securely locked in the center and extreme positions, with an opposite keyway for added security. This military-grade switch is also known by the part number MS24658-24K.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL121K
IN STOCK:
59
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$122.90
$122.900
5
$121.05
$605.250
10
$119.24
$1,192.400
13
$117.45
$1,526.850
25
$75.17
$1,879.250
38
$58.73
$2,231.740
50
+
$57.55
$2,877.500
CUSTOMERS
ALSO BOUGHT
1TL1-21
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half...
12TW1-12
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
25ET1-T-F
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (...
SS-5GL13
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.49N Screw Mount Solde...