1TL1-2G
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS24658-22G .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-2G
Alias/AKA:
MS24658-22G
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-2G is a MICRO SWITCH„¢ Toggle Switch designed for high reliability and durability. It features a single pole single throw (SPST) configuration with 2 positions (Off - On). The switch has screw terminals for easy and secure wire connections. The locking lever is designed to stay locked in the extreme position, and it is located on the keyway side for added convenience. This switch is also recognized as the military part number MS24658-22G, making it suitable for various military applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL12G
IN STOCK:
154
Can Ship immediately
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$59.81
$59.810
5
$56.54
$282.700
10
$51.99
$519.900
25
$51.21
$1,280.250
50
$47.09
$2,354.500
100
$46.39
$4,639.000
250
+
$45.69
$11,422.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SRBQ490100
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.1A 16VDC T/R
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
207018-1
METRIMATE RCPT 12 POS
35787
Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.
7282-4PG-300
Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk