1TL1-3
HoneywellMICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On - On) - Screw Terminals - Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-3
Alias/AKA:
MS24523-23
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The 1TL1-3 is a single-pole double-throw (SPDT) Toggle Switch with a bat actuator, ON-ON function and screw terminals. This MICRO SWITCH™ TL series toggle switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle lever prevents accidental operation, the lever must be pulled approximately 2.3mm to change positions. The applications include environments where the panel is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water. It offers a variety of circuitry and pole options to easily integrate into a number of applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL13
IN STOCK:
2,027
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$33.10
$33.100
5
$29.30
$146.500
10
$27.97
$279.700
30
$25.28
$758.400
100
$23.73
$2,373.000
250
$23.26
$5,815.000
500
+
$22.91
$11,455.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
AP17-1-71-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 4...
IUGN66-1-72-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 40A - 250VAC - 80VDC - DC/60Hz Long ...
1-968326-1
26POS MQS REC COD A
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
1106352-4