1TL133-3
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Bar Actuator With 3 Fluorescent Buttons Attached to Lever By A Locking Type Internal Thread, Lever Cap Furnished Unassembled .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL133-3
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Tab Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 1TL133-3 is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series. It features a Single Pole Double Throw (SPDT) 2 Position (On - On) configuration with screw terminals for easy installation. The switch has a bar actuator with 3 fluorescent buttons attached to the lever by a locking type internal thread. The lever cap is furnished unassembled, allowing for customization and easy assembly. This toggle switch combines durability and precision, making it ideal for a variety of industrial and commercial applications.
Product Highlights:
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL1333
IN STOCK:
14
Can Ship immediately
On Order:
50
can ship 4/28/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$335.83
$335.830
5
$330.79
$1,653.950
10
$325.83
$3,258.300
13
$320.94
$4,172.220
25
$176.71
$4,417.750
38
$122.71
$4,662.980
50
+
$120.26
$6,013.000
CUSTOMERS
ALSO BOUGHT
1NT1-5N
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
62C2222-02-P
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole P...
1TL1-5
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TP1-1
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Pos...