1TL1-3G
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS24658-23G .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-3G
Alias/AKA:
MS24658-23G
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4 x 15.7 x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-3G MICRO SWITCHâ„¢ Toggle Switch is a durable and reliable solution for various applications. It features a Single Pole Double Throw (SPDT) configuration with a 2-position (On - On) functionality. Equipped with convenient screw terminals for easy installation, this switch also includes a locking lever that remains locked in the extreme position, specifically on the keyway side. With its military part number MS24658-23G, this toggle switch is built to meet strict military standards, ensuring optimal performance and longevity.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL13G
IN STOCK:
9
Can Ship immediately
On Order:
100
can ship 12/16/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$56.96
$56.960
5
$56.12
$280.600
10
$55.84
$558.400
25
$55.56
$1,389.000
50
$55.28
$2,764.000
100
$53.18
$5,318.000
250
+
$52.15
$13,037.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-1A
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-1E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
44A45-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
1TL1-1G
Toggle Switch - SPDT - On-Off-On - 15A, 125VAC - 26.67mm Locking Lever Actuator - Non-Illu...