help desk software
DATA SHEET

1TL1-4

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-29 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-4
Alias/AKA:
MS24523-29
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 63.47mm
Operating Temperature:
-65 to 71 °C

The Honeywell 1TL1-4 Toggle Switch comes with high-strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. The TL series toggle switches are qualified to meet military specifications and are UL recognized, CSA certified and CE approved for global use. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. The TL series toggle switches are temperature resistant. They have high strength and pull-to-unlock toggle levers. These switches are generally used in various applications such as industrial machinery and equipment, military and commercial aviation, construction equipment, agricultural machinery, and medical instrumentation.

The 1TL1-4 Toggle Switch from Honeywell comes with a completely sealed switching chamber and a step-design case for added space between terminals, to prevent shorting. It features a SPST circuit configuration with a 15/32 inch bushing. The Pull-to-Unlock toggle lever prevents accidental operation. This Toggle Switch allows both maintained and momentary toggle act

Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 °F to +160 °F
  • Qualified to MIL-DTL-3950
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
1TL14
IN STOCK: 892
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.07
$38.070
5
$28.79
$143.950
10
$26.31
$263.100
25
$25.92
$648.000
50
$25.53
$1,276.500
100
$25.15
$2,515.000
300 +
$24.77
$7,431.000