1TL1-5
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-31 .. see full description
Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. They are generally used in military and commercial aviation, agricultural machinery, and process control applications.
1TL1-5 Honeywell Switch features environment-proof sealing and has pull-to-unlock levers. The switching chambers are completely sealed, while its step-design case offers an extra space between the terminals to help prevent shorting. With a temperature range between -85°F to +160°F, Honeywell 1TL1-5 is UL recognized, CSA certified. This Panel Mount Switch is used in industrial machinery and equipment, construction equipment, test instruments and medical instrumentation.
Product Highlights:
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation