1TL1-51
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24523-32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-51
Alias/AKA:
MS24523-32
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 63.47mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24523-32
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL151
IN STOCK:
392
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$44.28
$44.280
5
$39.80
$199.000
10
$38.69
$386.900
25
$37.65
$941.250
50
$35.73
$1,786.500
100
$34.85
$3,485.000
300
+
$34.33
$10,299.000
CUSTOMERS
ALSO BOUGHT
IAGN6-1-51-40.0
Circuit Breaker, Hydr/Magn, Screw, 1 Pole, DC Short Delay, 40A, IAG Series | Sensata - Air...
M39019/01-228S
Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-228S
M39019/01-254
Circuit Breaker Magnetic 1Pole 15A 240VAC/50VDC
M39019/01-255S
Circuit Breaker Magnetic 1Pole 15A 240VAC/50VDC
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...