1TL1-5E
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24658-31E .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-5E
Alias/AKA:
MS24658-31E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-5E is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series. It is a single pole double throw (SPDT) switch with a 3 position - Momentary On - Off - Momentary On functionality. The switch features screw terminals for easy installation and a locking lever that is locked in the center position. This specific model bears the military part number MS24658-31E.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL15E
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$174.98
$174.980
5
$172.35
$861.750
10
$169.77
$1,697.700
13
$167.22
$2,173.860
25
$92.07
$2,301.750
38
$63.94
$2,429.720
50
+
$62.66
$3,133.000
CUSTOMERS
ALSO BOUGHT
44A30-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
44A45-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
44A45-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
56A30-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
56A30-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC