1TL1-5K
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS24658-31K .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-5K
Alias/AKA:
MS24658-31K
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-5K is a MICRO SWITCH„¢ Toggle Switch from the TL Series. This switch features a Single Pole Double Throw (SPDT) design with 3 positions (Mom. On - Off - On) for versatile operation. It is equipped with screw terminals for easy installation and a locking lever that is locked in the center and extreme positions, opposite the keyway. Additionally, this switch meets military specifications and is assigned the military part number MS24658-31K. Trust this reliable and high-quality switch for your control applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL15K
IN STOCK:
124
Ships today, if you order in
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$82.50
$82.500
5
$76.34
$381.700
10
$74.13
$741.300
25
$70.07
$1,751.750
50
$68.20
$3,410.000
100
$57.97
$5,797.000
250
+
$55.74
$13,935.000
CUSTOMERS
ALSO BOUGHT
637H/25V
Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 637H/25V
M39019/04-248S
Circuit Breaker HydMag 2 pl 50VDC/250VAC 10A aux sw | Sensata - Airpax M39019/04-248S
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
19PA217-NT
Switches: Accessory, Toggle Switch Guard, For Use With Full Throw 2 Position Switches, Key...
SC628MD
Audio 6VDC 28VDC 20mA 75dBA 1500Hz to 2500Hz Panel Mount Screw Bulk