help desk software
DATA SHEET

1TL1-6

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24523-30 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-6
Alias/AKA:
MS24523-30
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 63.47mm
Operating Temperature:
-65 to 71 °C

The 1TL1-6 Honeywell Toggle Switch comes with high-strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. The TL series toggle switches are qualified to meet military specifications and are UL recognized, CSA certified and CE approved for global use. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. They are generally used in military and commercial aviation, agricultural machinery, and process control applications and industrial machinery and equipment, construction equipment, test instruments and medical instrumentation.

The 1TL1-6 Honeywell Toggle Switch comes with a completely sealed switching chamber and a step-design case for added space between terminals, to prevent shorting. It features a SPST circuit configuration. The Pull-to-Unlock toggle lever prevents accidental operation. This Toggle Switch allows both maintained and momentary toggle action. It comes with environment-proof sealing.

Product Highlights:
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
  • Qualified to MIL-DTL-3950
  • Environment-proof sealing
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
1TL16
IN STOCK: 3,208
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.76
$32.760
5
$29.44
$147.200
10
$26.90
$269.000
25
$22.79
$569.750
50
$22.34
$1,117.000
100
$21.69
$2,169.000
300 +
$21.36
$6,408.000